Part Details for 500-15-US by Excelta Corporation
Overview of 500-15-US by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-15-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74Y9281
|
Newark | Pliers - Multiple Lead Forming - Forms 3 Leads Of To-220 |Excelta 500-15-US Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$350.3500 | Buy Now |
DISTI #
2827-500-15-US-ND
|
DigiKey | PLIERS - MULTIPLE LEAD FORMING - Min Qty: 1 Lead time: 4 Weeks Container: Retail Package | Temporarily Out of Stock |
|
$383.5500 | Buy Now |
|
Onlinecomponents.com | The 500-15-US 5.5" long multiple lead transistor forming plier forms the 3 leads of a TO-220 package with a staggered configuration. Leads #1 and #3 will be formed with a .075" offset, and lead #2 with a .075" (1.88mm) offset in the opposite direction f | 0 |
|
$329.7400 / $355.2500 | Buy Now |
DISTI #
10233934
|
Techni-Tool, Inc. | Excelta 500-15-US Pliers, Multiple Lead Forming, Forms 3 Leads of TO-220, 5.5" OAL | 0 |
|
$350.3500 | Buy Now |
DISTI #
10233934
|
TestEquity LLC | Excelta 500-15-US Pliers, Multiple Lead Forming, Forms 3 Leads of TO-220, 5.5" OAL | 0 |
|
$350.3500 | Buy Now |