Part Details for 500-1320 by BH Electronics
Overview of 500-1320 by BH Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500-1320
500-1320 CAD Models
500-1320 Part Data Attributes:
|
500-1320
BH Electronics
Buy Now
Datasheet
|
Compare Parts:
500-1320
BH Electronics
Pulse Transformer, GENERAL PURPOSE Application(s), 1CT:1CT
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BH ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
ET Product-Min | 5.2 V-us | |
Height | 7.62 mm | |
Isolation Voltage | 500 V | |
Length | 12.954 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Functions | 1 | |
Primary Inductance | 50 µH | |
Surface Mount | NO | |
Transformer Type | PULSE TRANSFORMER | |
Turns Ratio (Np:Ns) | 1CT:1CT | |
Width | 9.017 mm |