Part Details for 500-107Z115PLNB605 by Glenair Inc
Overview of 500-107Z115PLNB605 by Glenair Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 500-107Z115PLNB605
500-107Z115PLNB605 CAD Models
500-107Z115PLNB605 Part Data Attributes
|
500-107Z115PLNB605
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-107Z115PLNB605
Glenair Inc
Military Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Shell Sizes | 15 |