-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6367
|
Newark | D Sub Jack Screw, 4.5Mm, 2-56Unc 2A, Product Range:-, Screw Length:15.9Mm, Thread Size - Metric:-, Thread Size - Imperial:2-56 Rohs Compliant: Yes |Glenair 500-069-2-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$46.7600 / $51.9200 | Buy Now |
DISTI #
3937-500-069-2-2-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$117.5800 | Buy Now |
DISTI #
07AJ6367
|
Avnet Americas | MICRO-D CONNECTORS - Bulk (Alt: 07AJ6367) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 23 Partner Stock |
|
$46.7600 / $51.9200 | Buy Now |
DISTI #
631-500-069-2-2
|
Mouser Electronics | D-Sub Tools & Hardware JACKPOST KIT, STYLE 1 RoHS: Not Compliant | 24 |
|
$20.8000 / $69.6700 | Buy Now |
DISTI #
500-069-2-2
|
TTI | D-Sub Tools & Hardware JACKPOST KIT, STYLE 1 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$20.5900 / $51.9200 | Buy Now |
DISTI #
GLE500-069-2-2
|
Interstate Connecting Components | JACKPOST KIT THRD # 2-56 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500-069-2-2
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-069-2-2
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks, 1 Day | |
Samacsys Manufacturer | Glenair | |
Connector Support Type | CONNECTOR ACCESSORY | |
Manufacturer Series | 500-069-2 |