Part Details for 500-040-231-J01 by EDAC Inc
Overview of 500-040-231-J01 by EDAC Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-040-231-J01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5792
|
Newark | Zd Backplane Conn, Header, 40Pos, 2.5Mm, Product Range:-, No. Of Contacts:40Contacts, Pitch Spacing:2.5Mm, Gender:Header, Contact Termination Type:Through Hole, No. Of Rows:4Rows, Row Pitch:-, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Edac 500-040-231-J01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 396 |
|
$0.4950 | Buy Now |
DISTI #
587-500-040-231-J01
|
Mouser Electronics | Hard Metric Connectors ZD+ Connector, Male, Vert, 2 Pair RoHS: Compliant | 396 |
|
$6.8700 / $10.0100 | Buy Now |
Part Details for 500-040-231-J01
500-040-231-J01 CAD Models
500-040-231-J01 Part Data Attributes:
|
500-040-231-J01
EDAC Inc
Buy Now
|
Compare Parts:
500-040-231-J01
EDAC Inc
|
Samacsys Manufacturer | EDAC |