Part Details for 500-017NF100MHR4-04 by Glenair Inc
Overview of 500-017NF100MHR4-04 by Glenair Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 500-017NF100MHR4-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
500-017NF100MHR4-0
|
Avnet Americas | ADAPTER MICRO-D - Bulk (Alt: 500-017NF100MHR4-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
500-017NF100MHR4-0
|
Avnet Americas | ADAPTER MICRO-D - Bulk (Alt: 500-017NF100MHR4-0) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for 500-017NF100MHR4-04
500-017NF100MHR4-04 CAD Models
500-017NF100MHR4-04 Part Data Attributes:
|
500-017NF100MHR4-04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-017NF100MHR4-04
Glenair Inc
Military Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Additional Feature | USED WITH M83513 TYPE METAL SHELL MICRO-D CONNECTOR | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 100 |