Part Details for 500-017NF37FR4-01 by Glenair Inc
Overview of 500-017NF37FR4-01 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 500-017NF37FR4-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6168
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 500-017NF37FR4-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$188.5000 / $755.8700 | Buy Now |
DISTI #
3937-500-017NF37FR4-01-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$972.6700 | Buy Now |
DISTI #
500-017NF37FR4-01
|
Avnet Americas | Protective Cover for MIL-DTL-83513 Micro-D Connectors 37 Shell Size Metal - Bulk (Alt: 500-017NF37FR4-01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 Factory Stock |
|
RFQ | |
DISTI #
654-500017NF37FR401
|
Mouser Electronics | D-Sub Tools & Hardware MICRO-D METAL CVR FEMALE 1.6mm PANEL RoHS: Not Compliant | 0 |
|
$475.8200 | Order Now |
DISTI #
GLE500-017NF37FR4-01
|
Interstate Connecting Components | MICRO-D PROTECTIVE COVER SILICONE RUBBER GASKET | 0 |
|
Buy Now |
Part Details for 500-017NF37FR4-01
500-017NF37FR4-01 CAD Models
500-017NF37FR4-01 Part Data Attributes
|
500-017NF37FR4-01
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-017NF37FR4-01
Glenair Inc
Military Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Additional Feature | USED WITH M83513 TYPE METAL SHELL MICRO-D CONNECTOR | |
Associated Mil-Specs | MIL-DTL-83513 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | CAP ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 37 |