There are no models available for this part yet.
Overview of 500-016M37HN by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 500-016M37HN by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
07AJ6114
|
Newark | Close Tolerance - Micro-D Backshells |Glenair 500-016M37HN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$243.6800 / $977.1300 | Buy Now | |
DISTI #
93AJ1784
|
Newark | Connector Accessory, Backshell, Aluminum Alloy |Glenair 500-016M37HN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$154.4700 / $191.3900 | Buy Now | |
DISTI #
3937-500-016M37HN-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
50 In Stock |
|
$1,409.1000 | Buy Now | |
DISTI #
500-016M37HN
|
Avnet Americas | Shorting Micro-D Backshell 37 Shell Size Straight - Bulk (Alt: 500-016M37HN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 50 Factory Stock |
|
RFQ | ||
DISTI #
654-500016M37HN
|
Mouser Electronics | D-Sub Backshells SHORTING CAN HEX HD JKSCRW NO LANYARD RoHS: Compliant | 0 |
|
$648.7500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant |
13 Partner Stock |
|
$127.0400 / $148.1800 | Buy Now | ||
DISTI #
500016M37HN-GLE
|
TME | 500-016M37HN Min Qty: 1 | 13 |
|
$186.2582 / $224.5620 | Buy Now | |
DISTI #
GLE500-016M37HN
|
Interstate Connecting Components | MICRO-D SHORTING BACKSHELL | 0 |
|
Buy Now | ||
DISTI #
C1S304001067519
|
Chip1Stop | Shorting Micro-D Backshell 180° 37 Shell Size Electroless Nickel RoHS: Compliant | 13 |
|
$190.0000 / $218.0000 | Buy Now |
CAD Models for 500-016M37HN by Glenair Inc
Part Data Attributes for 500-016M37HN by Glenair Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks
|
Samacsys Manufacturer
|
Glenair
|
Additional Feature
|
SHIELDED
|
Assembly Item Name
|
BACKSHELL
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Manufacturer Series
|
500-016M37HN
|
Material
|
ALUMINUM ALLOY
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
HEX HEAD
|