Part Details for 500-008ZN3R3GKL by Glenair Inc
Overview of 500-008ZN3R3GKL by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-008ZN3R3GKL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6093
|
Newark | Connector |Glenair 500-008ZN3R3GKL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 194 |
|
$290.0900 / $1,142.9300 | Buy Now |
DISTI #
3937-500-008ZN3R3GKL-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
18 In Stock |
|
$1,427.4700 | Buy Now |
DISTI #
500-008ZN3R3GKL
|
Avnet Americas | Protective Cover for D-Subminiature Connectors Metal 3 Shell Size - Bulk (Alt: 500-008ZN3R3GKL) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 194 Factory Stock |
|
RFQ | |
DISTI #
654-500008ZN3R3GKL
|
Mouser Electronics | D-Sub Tools & Hardware METAL CVR 1.6mm GSKT KNURL SLOT RoHS: Not Compliant | 0 |
|
$602.7000 | Order Now |
DISTI #
59658337
|
Verical | Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Olive Drab Zinc Nickel Over Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$220.3846 / $435.2692 | Buy Now |
DISTI #
20388121
|
Verical | Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Olive Drab Zinc Nickel Over Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$435.2692 / $1,085.3974 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, D-SUBMINIATURE METAL PROTECTIVE COVER | 70 |
|
$870.8130 / $1,088.5163 | Buy Now |
DISTI #
GLE500-008ZN3R3GKL
|
Interstate Connecting Components | MINI-D PROTECTIVE COVER | 0 |
|
$650.9239 / $1,142.9235 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 128 |
|
$760.3400 / $1,302.4800 | Buy Now |