Part Details for 500-008NF2GKE-04 by Glenair Inc
Overview of 500-008NF2GKE-04 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-008NF2GKE-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ6041
|
Newark | Connector |Glenair 500-008NF2GKE-04 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$305.2300 / $1,202.5700 | Buy Now |
DISTI #
3937-500-008NF2GKE-04-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
46 In Stock |
|
$1,501.8200 | Buy Now |
DISTI #
654-500008NF2GKE04
|
Mouser Electronics | D-Sub Tools & Hardware METAL CVR GSKT KNURL WIRE TEF JKT RoHS: Not Compliant | 0 |
|
$693.4300 | Order Now |
|
Onlinecomponents.com | Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel |
18 Partner Stock |
|
$185.9600 / $217.5400 | Buy Now |
DISTI #
71099132
|
Verical | Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$231.8846 / $457.9744 | Buy Now |
DISTI #
77944604
|
Verical | Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Olive Drab Cadmium Over Electroless Nickel RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$457.9744 / $1,142.0385 | Buy Now |
DISTI #
500-008NF2GKE-04
|
TTI | D-Sub Tools & Hardware METAL CVR GSKT KNURL WIRE TEF JKT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$350.7900 / $1,202.5700 | Buy Now |
DISTI #
GLE500-008NF2GKE-04
|
Interstate Connecting Components | MINI-D PROTECTIVE COVER | 0 |
|
$684.8780 / $1,202.5665 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 30 |
|
$800.0000 / $1,370.4500 | Buy Now |
Part Details for 500-008NF2GKE-04
500-008NF2GKE-04 CAD Models
500-008NF2GKE-04 Part Data Attributes
|
500-008NF2GKE-04
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-008NF2GKE-04
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 02 |