Part Details for 500-008M2R3AZ-05 by Glenair Inc
Overview of 500-008M2R3AZ-05 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-008M2R3AZ-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5982
|
Newark | Connector |Glenair 500-008M2R3AZ-05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$270.2400 / $1,064.7500 | Buy Now |
DISTI #
3937-500-008M2R3AZ-05-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
59 In Stock |
|
$1,402.4500 | Buy Now |
DISTI #
500-008M2R3AZ-05
|
Avnet Americas | MICRO D - Bulk (Alt: 500-008M2R3AZ-05) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 60 Factory Stock |
|
$1,075.9822 | Buy Now |
DISTI #
631-500-008M2R3AZ-05
|
Mouser Electronics | D-Sub Tools & Hardware COMMERCIAL RoHS: Compliant | 0 |
|
$647.5300 / $1,109.2600 | Order Now |
DISTI #
71095853
|
Verical | Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$216.5256 / $427.6667 | Buy Now |
DISTI #
77946707
|
Verical | Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$427.6667 / $1,066.4487 | Buy Now |
DISTI #
500-008M2R3AZ-05
|
TTI | D-Sub Tools & Hardware COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$331.7300 / $1,254.7700 | Buy Now |
DISTI #
GLE500-008M2R3AZ-05
|
Interstate Connecting Components | MINI-D PROTECTIVE COVER | 0 |
|
$639.5444 / $1,122.9705 | Buy Now |
|
Powell Electronics | CLOSE TOLERANCE - MICRO-D BACKSHELLS Min Qty: 1 | 42 |
|
$747.0500 / $1,279.7400 | Buy Now |
Part Details for 500-008M2R3AZ-05
500-008M2R3AZ-05 CAD Models
500-008M2R3AZ-05 Part Data Attributes
|
500-008M2R3AZ-05
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-008M2R3AZ-05
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 02 |