Part Details for 500-008M2R2AL by Glenair Inc
Overview of 500-008M2R2AL by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-008M2R2AL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5979
|
Newark | Connector |Glenair 500-008M2R2AL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$232.0300 / $914.1800 | Buy Now |
DISTI #
3937-500-008M2R2AL-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
52 In Stock |
|
$1,204.1100 | Buy Now |
DISTI #
654-500008M2R2AL
|
Mouser Electronics | D-Sub Tools & Hardware METAL CVR 1.2mm PNL SKT HD ATTACH OMIT RoHS: Compliant | 0 |
|
$555.9700 | Order Now |
|
Onlinecomponents.com | Connector Accessories D-Subminiature Metal Protective Cover Electroless Nickel 2 Shell Size RoHS: Compliant |
10 Partner Stock |
|
$203.7700 / $238.3600 | Buy Now |
DISTI #
71101466
|
Verical | Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 500 |
|
$185.9231 / $771.5513 | Buy Now |
DISTI #
77947473
|
Verical | Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Electroless Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$771.5513 / $915.6410 | Buy Now |
DISTI #
500-008M2R2AL
|
TTI | D-Sub Tools & Hardware METAL CVR 1.2mm PNL SKT HD ATTACH OMIT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$281.2400 / $592.2100 | Buy Now |
DISTI #
GLE500-008M2R2AL
|
Interstate Connecting Components | MINI-D PROTECTIVE COVER | 0 |
|
$549.1141 / $964.1700 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 10 |
|
$641.4200 / $1,098.7700 | Buy Now |
Part Details for 500-008M2R2AL
500-008M2R2AL CAD Models
500-008M2R2AL Part Data Attributes
|
500-008M2R2AL
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-008M2R2AL
Glenair Inc
CONNECTOR ACCESSORY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 02 |