Part Details for 500-008M1R3K by Glenair Inc
Overview of 500-008M1R3K by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-008M1R3K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AJ5963
|
Newark | Connector |Glenair 500-008M1R3K RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 96 |
|
$264.0300 / $1,040.2700 | Buy Now |
DISTI #
3937-500-008M1R3K-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$1,370.2600 | Buy Now |
DISTI #
500-008M1R3K
|
Avnet Americas | Protective Cover for D-Subminiature Connectors Metal 1 Shell Size - Bulk (Alt: 500-008M1R3K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 96 Factory Stock |
|
RFQ | |
DISTI #
654-500008M1R3K
|
Mouser Electronics | D-Sub Tools & Hardware METAL CVR 1.6mm KNURL SLOT RoHS: Compliant | 0 |
|
$728.5000 | Order Now |
DISTI #
59657676
|
Verical | Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Electroless Nickel Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$211.5641 / $417.8333 | Buy Now |
DISTI #
16751762
|
Verical | Connector Accessories D-Subminiature Metal Protective Cover Straight Aluminum Electroless Nickel Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$417.8333 / $1,041.9359 | Buy Now |
DISTI #
GLE500-008M1R3K
|
Interstate Connecting Components | MINI-D PROTECTIVE COVER | 0 |
|
$624.8591 / $1,097.1584 | Buy Now |
|
Powell Electronics | MICRO-D BACKSHELLS Min Qty: 1 | 63 |
|
$729.8900 / $1,250.3200 | Buy Now |
Part Details for 500-008M1R3K
500-008M1R3K CAD Models
500-008M1R3K Part Data Attributes
|
500-008M1R3K
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
500-008M1R3K
Glenair Inc
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-24308 | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | COVER ITEM | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 01 |