Part Details for 500-008523-0001 by Artesyn Embedded Technologies
Overview of 500-008523-0001 by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for 500-008523-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AM0710
|
Newark | Bbar Ump 1000W/1000W Neg |Artesyn Embedded Technologies 500-008523-0001 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 / $12.0200 | Buy Now |
DISTI #
V79:2366_24007090
|
Arrow Electronics | 500-008523-0001 Min Qty: 1 Package Multiple: 1 Date Code: 1921 | Americas - 50 |
|
$4.9540 | Buy Now |
DISTI #
35862126
|
Verical | 500-008523-0001 Min Qty: 2 Package Multiple: 1 Date Code: 1921 | Americas - 50 |
|
$4.9540 | Buy Now |
DISTI #
000000000007214151
|
Sager | BBAR UMP 1000W/1000W NEG | 0 |
|
Buy Now |