Part Details for 500-007445-0000 by Advanced Energy Industries Inc
Overview of 500-007445-0000 by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for 500-007445-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
500-007445-0000
|
Avnet Americas | BBAR Parallel Top - Bulk (Alt: 500-007445-0000) Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7108 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.7300 / $12.8900 | Buy Now |
DISTI #
C1S123800120179
|
Chip1Stop | Unclassified | 45 |
|
$10.2000 | Buy Now |
Part Details for 500-007445-0000
500-007445-0000 CAD Models
500-007445-0000 Part Data Attributes
|
500-007445-0000
Advanced Energy Industries Inc
Buy Now
|
Compare Parts:
500-007445-0000
Advanced Energy Industries Inc
|
Samacsys Manufacturer | Advanced Energy |