Part Details for 500-0010-N14 by Cinch Connectivity Solutions
Overview of 500-0010-N14 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMABNC0-010 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-010 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 10ft | |
CO-142BNCX200-100 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-100 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 100ft | |
CS-DSDHD44MF0-010 | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-010 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 10ft |
Price & Stock for 500-0010-N14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH5617
|
Newark | Circular Connector, Rcpt, 3-12, 3Pos, Product Range:Dms-Tp Series, Equivalent Military Specification:Mil-Dtl-45204 Series, Circular Connector Shell Style:Flange Mount Receptacle, No. Of Contacts:3Contacts, Coupling Style:Threaded Rohs Compliant: Yes |Cinch Connectivity Solutions 500-0010-N14 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
116-500-0010-N14-ND
|
DigiKey | CONN RCPT MALE 3P SOLDER CUP Min Qty: 25 Lead time: 18 Weeks Container: Bag | Temporarily Out of Stock |
|
$95.4148 | Buy Now |
DISTI #
530-500-0010-N14
|
Mouser Electronics | Circular MIL Spec Connector RECEPTACLE FLNG MNT MALE SIZE 14 3-12 RoHS: Compliant | 0 |
|
$116.0300 / $126.4300 | Order Now |