Part Details for 50.12.9.024.5000 by FINDER SpA
Overview of 50.12.9.024.5000 by FINDER SpA
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50.12.9.024.5000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7156
|
Newark | Relay, Safety, Dpdt, 250Vac, 8A, Coil Voltage:24Vdc, Contact Configuration:Dpdt, Product Range:50.12 Series, Relay Mounting:Through Hole, Contact Current:8A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V, Ip Rating:- Rohs Compliant: Yes |Finder 50.12.9.024.5000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 237 |
|
$17.1900 / $22.9200 | Buy Now |
DISTI #
2066-50.12.9.024.5000-ND
|
DigiKey | RELAY GUIDED DPDT 8A 24V DC Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4267 / $22.0400 | Buy Now |
DISTI #
50.12.9.024.5000
|
TME | Relay: electromagnetic, DPDT, Ucoil: 24VDC, Icontacts max: 15A Min Qty: 1 | 762 |
|
$13.4800 / $14.9700 | Buy Now |
DISTI #
34G2372
|
Bürklin Elektronik | Relay, 2 Form C (NO/NC), 24 V (DC), 820 Ω, 8 A, 400 V (AC), monostable, 50.12.9.024.5000 Min Qty: 1 | 81 |
|
$12.1811 / $16.3811 | Buy Now |
DISTI #
2365487
|
element14 Asia-Pacific | RELAY, SAFETY, DPDT, 250VAC, 8A RoHS: Compliant Min Qty: 1 Container: Each | 237 |
|
$14.4765 | Buy Now |
DISTI #
2365487
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 0 Days Container: Each | 237 |
|
$20.0198 / $22.7532 | Buy Now |
Part Details for 50.12.9.024.5000
50.12.9.024.5000 CAD Models
50.12.9.024.5000 Part Data Attributes:
|
50.12.9.024.5000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
50.12.9.024.5000
FINDER SpA
Electromechanical Relay, DPDT, Latched, 28.8VDC (Coil), 700mW (Coil), Random, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.4 mm | |
Body Height | 25 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 700 mW | |
Coil Resistance | 820 Ω | |
Coil Voltage(DC)-Max | 28.8 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 15A@400VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Nickel | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 29mm x 12.4mm x 25mm | |
Reference Standard | CSA; IMQ; PCT; UL | |
Relay Action | LATCHED | |
Relay Function | DPDT | |
Release Time | 4 ms | |
Terminal Length | 0.005001270002540005 inch | |
Termination Type | SOLDER |