Part Details for 50.100MHZHC49-4H/10/15/-40+85/30PF/3OT by Euroquartz Ltd
Overview of 50.100MHZHC49-4H/10/15/-40+85/30PF/3OT by Euroquartz Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
723612L30PF8 | Renesas Electronics Corporation | 64 X 36 SYNC. FIFO | |
70V7278S30PF9 | Renesas Electronics Corporation | Bank Switchable DP RAM | |
70V7288S30PFI | Renesas Electronics Corporation | Bank Switchable DP RAM |
Part Details for 50.100MHZHC49-4H/10/15/-40+85/30PF/3OT
50.100MHZHC49-4H/10/15/-40+85/30PF/3OT CAD Models
50.100MHZHC49-4H/10/15/-40+85/30PF/3OT Part Data Attributes
|
50.100MHZHC49-4H/10/15/-40+85/30PF/3OT
Euroquartz Ltd
Buy Now
Datasheet
|
Compare Parts:
50.100MHZHC49-4H/10/15/-40+85/30PF/3OT
Euroquartz Ltd
Parallel - 3Rd Overtone Quartz Crystal, 50.1MHz Nom, ROHS AND REACH COMPLIANT, RESISTANCE WELD, HERMETIC SEALED, HC49-4H, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EUROQUARTZ LTD | |
Package Description | ROHS AND REACH COMPLIANT, RESISTANCE WELD, HERMETIC SEALED, HC49-4H, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | AT-CUT; BULK; TAPE AND REEL | |
Aging | 3 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - 3RD OVERTONE | |
Drive Level | 100 µW | |
Frequency Stability | 0.0015% | |
Frequency Tolerance | 10 ppm | |
Load Capacitance | 30 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 50.1 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L10.77XB4.34XH3.5 (mm)/L0.424XB0.171XH0.138 (inch) | |
Series Resistance | 80 Ω | |
Surface Mount | NO |