Part Details for 50.013/EMV-F by Jacob GmbH
Overview of 50.013/EMV-F by Jacob GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for 50.013/EMV-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M7391
|
Newark | Gland, Emc, Pg13, Thread Size - Imperial:-, Thread Size - Metric:Pg13.5, Cable Diameter Min:6Mm, Cable Diameter Max:12Mm, Cable Gland Material:Brass, Gland Colour:Metallic - Nickel Finish, Ip/Nema Rating:Ip68, Product Range:-, Rohs Compliant: Yes |Jacob 50.013/EMV-F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$6.8500 / $10.4700 | Buy Now |