There are no models available for this part yet.
Overview of 50-K2001-01 by LAIRD PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RQK2001HQDQA#H1 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 0.4A 6700Mohm Mpak/Sc-59 | |
RQK2001HQDQA#H6 | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 0.4A 6700Mohm Mpak/Sc-59 |