50-84-1125
Molex
Description: Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug,

Overview of 50-84-1125 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 50-84-1125 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 31M9710
Newark Connector Housing, Plug, 12Pos, Product Range:Mlx 42021 Series, Gender:Plug, No. Of Positions:12Positions, Pitch Spacing:6.35Mm, For Use With:Molex 1189/1190/1380/1381/1433/1434/1973/2151/2273/2870/2871/4272/4550/6271 Series Contactsrohs Compliant: Yes |Molex 50-84-1125 (Alternate Part Number: 800754386142 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 129
  • 1 $1.0700
  • 10 $1.0400
  • 25 $1.0200
  • 50 $0.9900
  • 100 $0.9620
  • 250 $0.9350
$0.9350 / $1.0700 Buy Now
DISTI # 0050841125
Avnet Americas Conn Housing PL 12 POS Crimp ST Cable Mount Bag - Bulk (Alt: 0050841125) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Bulk 0
  • 4,000 $0.7471
  • 5,000 $0.6637
  • 9,000 $0.6483
$0.6483 / $0.7471 Buy Now
DISTI # 31M9710
Avnet Americas Conn Housing PL 12 POS Crimp ST Cable Mount Bag - Bulk (Alt: 31M9710) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 1 Days Container: Bulk 129 Partner Stock
  • 1 $1.1100
  • 10 $0.9520
  • 25 $0.9070
  • 50 $0.8620
  • 100 $0.8170
$0.8170 / $1.1100 Buy Now
DISTI # 538-50-84-1125
Mouser Electronics Pin & Socket Connectors POWER PLUG 12P RoHS: Compliant 4762
  • 1 $0.8800
  • 10 $0.8110
  • 100 $0.7150
  • 500 $0.6740
  • 1,000 $0.6180
$0.6180 / $0.8800 Buy Now
Onlinecomponents.com Conn Housing PL 12 POS Crimp ST Cable Mount MLX™ Bag RoHS: Compliant 91 Partner Stock
  • 1 $0.8150
  • 150 $0.7410
  • 550 $0.7170
  • 1,200 $0.7050
  • 4,000 $0.6930
  • 5,000 $0.6210
  • 10,000 $0.5610
  • 25,000 $0.5160
$0.5160 / $0.8150 Buy Now
DISTI # 50-84-1125
TTI Pin & Socket Connectors POWER PLUG 12P RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk Americas - 2577
In Stock
  • 8 $0.7130
  • 10 $0.6790
  • 25 $0.6650
  • 50 $0.6520
  • 100 $0.6390
  • 250 $0.5860
  • 1,000 $0.5750
$0.5750 / $0.7130 Buy Now
DISTI # MX-42021-12C
TME Plug, wire-wire/PCB, male/female, MLX, 6.35mm, for cable, PIN: 12 Min Qty: 1 154
  • 1 $1.3110
  • 20 $0.8220
  • 100 $0.5980
  • 500 $0.4630
$0.4630 / $1.3110 Buy Now
DISTI # MOL50-84-1125
Interstate Connecting Components MLX PLUG 12CKT WHITE 94V0 420 112CWHT 902
1250 On Order
  • 4,000 $0.6336
  • 12,000 $0.5237
$0.5237 / $0.6336 Buy Now
Master Electronics Conn Housing PL 12 POS Crimp ST Cable Mount MLX™ Bag RoHS: Compliant 91 Partner Stock
  • 1 $0.8150
  • 150 $0.7410
  • 550 $0.7170
  • 1,200 $0.7050
  • 4,000 $0.6930
  • 5,000 $0.6210
  • 10,000 $0.5610
  • 25,000 $0.5160
$0.5160 / $0.8150 Buy Now
DISTI # 10192541
TestEquity LLC Molex 50-84-1125 2.13mm Diameter MLX Power Crimp Housing Plug, 12 Circuits, Natural 91
  • 1 $0.6700
$0.6700 Buy Now

CAD Models for 50-84-1125 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 50-84-1125 by Molex

50-84-1125
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
10 Weeks, 1 Day
Samacsys Manufacturer
Molex
Additional Feature
COMPATIBLE CONTACTS: 02-08-2003; 02-08-2007; 02-08-2004; 02-08-1001; 02-08-1002
Body Breadth
1.08 inch
Body Depth
1.08 inch
Body Length
1.05 inch
Body/Shell Style
PLUG
Connector Type
RECTANGULAR POWER CONNECTOR
Contact Design
PREASSEM CONN
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
NOT APPLICABLE
Contact Gender
MALE AND FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
RECTANGULAR
Contact Resistance
3.5 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
5000VAC V
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
6.672 N
Insulation Diameter-Min
0.06 inch
Insulation Resistance
1000000000 Ω
Insulator Color
WHITE
Insulator Material
POLYAMIDE
MIL Conformance
NO
Mating Contact Pitch
0.25 inch
Mating Contact Row Spacing
0.25 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LATCH
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number of Rows Loaded
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization Key
HOUSING SIDE
Rated Current (Signal)
11 A
Reference Standard
CSA, UL
Termination Type
CRIMP
Total Number of Contacts
12
UL Flammability Code
94V-0
Wire Size-Max
14 AWG
Wire Size-Min
20 AWG
Withdrawl Force-Min
2.1962 N
Want to compare parts?
  1. 50-84-1125
    Molex
    Rectangular Power Connector, 12 Contact(s), Male and Female, Crimp Terminal, Plug,
    VS

Related Parts for 50-84-1125

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50-84-1125 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50-84-1125 by Molex

  • Please alert me when 50-84-1125 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 50-84-1125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50-84-1125 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 50-84-1125 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50-84-1125.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50-84-1125 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: