There are no models available for this part yet.
Overview of 50-74-2014 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2014VS-66NMED | Coilcraft Inc | General Purpose Inductor, 0.066uH, 20%, Air-Core, 7754 | |
2014VS-251MEB | Coilcraft Inc | General Purpose Inductor, 0.257uH, 20%, Air-Core, 7754 | |
2014VS-201MEB | Coilcraft Inc | General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754 |
Price & Stock for 50-74-2014 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | RoHS: Compliant |
12833 Partner Stock |
|
$0 | Buy Now | ||
DISTI #
70794567
|
Verical | 50-74-2014 Min Qty: 453 Package Multiple: 1 | Americas - 12833 |
|
$0.1330 / $0.1380 | Buy Now | |
Chip 1 Exchange | INSTOCK | 16682 |
|
RFQ | |||
DISTI #
C1S549810716748
|
Chip1Stop | Unclassified | 12833 |
|
$0.1620 / $0.1690 | Buy Now |