-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector Adapter, 2 Contacts(Side1), 2 Contacts(Side2), Female-Male, Panel Mount,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1328
|
Newark | Sl Pmc Wtow Sr Modbrnch 2Ckt Rohs Compliant: Yes |Molex 50-65-0202 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 27 |
|
$0.1330 | Buy Now |
DISTI #
538-50-65-0202
|
Mouser Electronics | Headers & Wire Housings 2CKT PMC WTOW MOD RoHS: Compliant | 1908 |
|
$0.6490 / $0.9500 | Buy Now |
DISTI #
71464384
|
RS | SL PMC WToW SR ModBrnch 2Ckt | Molex Incorporated 50-65-0202 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 | RFQ |
|
Onlinecomponents.com | Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
1887 In Stock |
|
$0.5900 / $0.7920 | Buy Now |
DISTI #
82113160
|
Verical | Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 82 Package Multiple: 1 | Americas - 1866 |
|
$0.7200 / $0.7700 | Buy Now |
|
Quest Components | 6 |
|
$2.5590 / $3.4120 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 2425 |
|
RFQ | |
|
Master Electronics | Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
1887 In Stock |
|
$0.5900 / $0.7920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-65-0202
Molex
Buy Now
Datasheet
|
Compare Parts:
50-65-0202
Molex
Board Connector Adapter, 2 Contacts(Side1), 2 Contacts(Side2), Female-Male, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Depth | 1.045 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | PANEL | |
Number of Contacts:Side 1 | 2 | |
Number of Contacts:Side 2 | 2 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Straight Connection | YES | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |