Part Details for 50-6-25 by Chemtronics
Overview of 50-6-25 by Chemtronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50-6-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85C2854
|
Newark | Braid, Desoldering, Rosin, 7.5M, Braid Material:Copper, Width:5.3Mm, Length:7.5M, Product Range:- Rohs Compliant: Yes |Chemtronics 50-6-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$26.2200 / $26.8200 | Buy Now |
DISTI #
50-6-25-ND
|
DigiKey | DESOLDER BRAID ROSIN 0.21" 25' Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
224 In Stock |
|
$20.6668 / $26.2300 | Buy Now |
DISTI #
5878-50-6-25
|
Mouser Electronics | Desoldering Braid / Solder Removal .210"/5.3mm 25' SPOOL RED RoHS: Compliant | 28 |
|
$20.7500 / $26.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.9900 / $30.4400 | Buy Now |
DISTI #
237SO625
|
Techni-Tool, Inc. | Chemtronics 50-6-25 Solder Wick, Rosin, 0.210" x 25 ft Roll, #6, Red Label | 10 |
|
$29.7900 | Buy Now |
DISTI #
237SO625
|
TestEquity LLC | Chemtronics 50-6-25 Solder Wick, Rosin, 0.210" x 25 ft Roll, #6, Red Label | 10 |
|
$29.7900 | Buy Now |