-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Male or Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug/receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9320DM | Rochester Electronics LLC | 9320DM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H1885
|
Newark | Wire-Board Connector Receptacle 20Pos, 2.54Mm, Product Range:Sl 70066 Series, Gender:Receptacle, No. Of Positions:20Positions, Pitch Spacing:2.54Mm, For Use With:Molex Sl 70021 Series Pin & 70058, 71851 Series Socket Contacts Rohs Compliant: Yes |Molex 50-57-9320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$0.2040 | Buy Now |
DISTI #
538-50-57-9320
|
Mouser Electronics | Headers & Wire Housings SL Crp Hsg D SR Back Rbs 20Ckt RoHS: Compliant | 11 |
|
$0.6560 / $1.2100 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 20 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant | 0 |
|
$0.5600 / $0.6700 | Buy Now |
|
Quest Components | 262 |
|
$0.9318 / $2.3295 | Buy Now | |
DISTI #
50-57-9320
|
TTI | Headers & Wire Housings SL Crp Hsg D SR Back Rbs 20Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.5820 / $0.6060 | Buy Now |
DISTI #
10192475
|
TestEquity LLC | Molex 50-57-9320 SL Crimp Housing, Single Row, Version D, Back Ribs, 20 Circuits, Black | 0 |
|
$0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9320
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9320
Molex
Board Connector, 20 Contact(s), 1 Row(s), Male or Female, Straight, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug/receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0116; 16-02-0078; 16-02-0088; 16-02-0083 | |
Body Breadth | 0.099 inch | |
Body Depth | 0.6 inch | |
Body Length | 1.999 inch | |
Body/Shell Style | PLUG-RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE OR FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 50-57-9320. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-57-9320, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65039-017ELF | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator | Amphenol FCi | 50-57-9320 vs 65039-017ELF |
90156-1060 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Natural Insulator | Molex | 50-57-9320 vs 90156-1060 |