-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9020DM/B | Rochester Electronics LLC | 9020 - FF/Latch | |
9020DC | Rochester Electronics LLC | 9020 - FF/Latch | |
SLR1190-201KEB | Coilcraft Inc | General Purpose Inductor, |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H1835
|
Newark | Connector, Rcpt, 20Pos, 1Row, 2.54Mm, Product Range:Sl 70066, Gender:Receptacle, No. Of Positions:20Positions, Pitch Spacing:2.54Mm, For Use With:70058, 71851 Crimp Terminals, Contact Termination Type:Crimp, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 50-57-9020 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.6500 | Buy Now |
DISTI #
0050579020
|
Avnet Americas | Conn Housing F 20 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579020) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4783 / $0.6437 | Buy Now |
DISTI #
538-50-57-9020
|
Mouser Electronics | Headers & Wire Housings 20 CKT CRIMP HOUSING RoHS: Compliant | 243 |
|
$0.6180 / $0.9000 | Buy Now |
DISTI #
70373793
|
RS | SL Series 2.54mm Pitch 20 Way 1 Row Female Straight PCB Housing 70066 | Molex Incorporated 50-57-9020 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3100 | RFQ |
|
Onlinecomponents.com | Conn Housing F 20 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
1010 Partner Stock |
|
$0.6690 / $0.8840 | Buy Now |
DISTI #
77305920
|
Verical | Conn Housing F 20 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 60 Package Multiple: 1 | Americas - 2411 |
|
$1.2740 / $1.4560 | Buy Now |
DISTI #
85538472
|
Verical | Conn Housing F 20 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 83 Package Multiple: 1 | Americas - 1010 |
|
$0.7300 / $0.7600 | Buy Now |
DISTI #
50-57-9020
|
TTI | Headers & Wire Housings 20 CKT CRIMP HOUSING RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Bulk |
Americas - 2984 In Stock |
|
$0.6400 / $0.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3575 |
|
RFQ | |
|
Master Electronics | Conn Housing F 20 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
1010 Partner Stock |
|
$0.6690 / $0.8840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9020
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9020
Molex
Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0088; 16-02-0083; 16-02-1111; 16-02-1113; 16-02-1124 | |
Body Breadth | 0.099 inch | |
Body Depth | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 50-57-9020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-57-9020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
66414-053LF | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 50-57-9020 vs 66414-053LF |
2-641190-0 | 20 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 50-57-9020 vs 2-641190-0 |
65039-217LF | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, LEAD FREE | Amphenol FCi | 50-57-9020 vs 65039-217LF |
1300-320 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Receptacle | Methode Electronics Inc | 50-57-9020 vs 1300-320 |
65980-017 | Board Connector, 20 Contact(s), 1 Row(s), Crimp Terminal | Amphenol FCi | 50-57-9020 vs 65980-017 |
66414-017LF | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 50-57-9020 vs 66414-017LF |
51191-2000 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Plug | Molex | 50-57-9020 vs 51191-2000 |
65302-039LF | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.125 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 50-57-9020 vs 65302-039LF |
14-56-2202 | Board Connector, 20 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Latch, Black Insulator, Plug, | Molex | 50-57-9020 vs 14-56-2202 |