-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1790-18B | Renesas Electronics Corporation | Low BOM Cost 27W RapidCharge™ AC/DC Digital Controller with XM-Comm Technology | |
ISL29018IROZ-T7 | Renesas Electronics Corporation | Digital Ambient Light Sensor and Proximity Sensor with Interrupt Function, DODFN, /Reel | |
ISL29018IROZ-EVALZ | Renesas Electronics Corporation | Digital Ambient Light Sensor and Proximity Sensor Evaluation Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6270
|
Newark | Wtb Housing, Rcpt, 18Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:18Contacts, Gender:Receptacle, Product Range:Sl 70066 Series, Contact Termination Type:Crimp, No. Of Rows:1Rows, Contact Plating:-, Contact Material:-, Rohs Compliant: Yes |Molex 50-57-9018 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$0.9470 / $1.1100 | Buy Now |
DISTI #
538-50-57-9018
|
Mouser Electronics | Headers & Wire Housings CRIMP HOUSING 18P RoHS: Compliant | 451 |
|
$0.5040 / $1.0400 | Buy Now |
|
Onlinecomponents.com | 2.54mm Pitch SL™ Crimp Housing, Single Row, Version A, Non-polarized, 18 Circuits RoHS: Compliant |
1300 Partner Stock |
|
$0.3723 / $0.5712 | Buy Now |
DISTI #
24176466
|
Verical | Conn Housing RCP 18 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant Min Qty: 112 Package Multiple: 1 | Americas - 1300 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
50579018-MOL
|
TME | Connector: wire-wire/PCB | 1300 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 1690 |
|
RFQ | |
|
Master Electronics | 2.54mm Pitch SL™ Crimp Housing, Single Row, Version A, Non-polarized, 18 Circuits RoHS: Compliant |
1300 Partner Stock |
|
$0.3723 / $0.5712 | Buy Now |
DISTI #
10192449
|
TestEquity LLC | Molex 50-57-9018 SL Crimp Housing, Single Row, Version A, Non-polarized, 18 Circuits, Black | 1300 |
|
$0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9018
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9018
Molex
Board Connector, 18 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0088; 16-02-0083; 16-02-1111; 16-02-1113; 16-02-1124 | |
Body Breadth | 0.099 inch | |
Body Depth | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 50-57-9018. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-57-9018, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0050579018 | Board Connector, 18 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | 50-57-9018 vs 0050579018 |