-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AS9006-A | Coilcraft Inc | Telecom Transformer | |
ISL29006IROZ-T7 | Renesas Electronics Corporation | Small, Low Power, Current-Output Ambient Light Photo Detect IC | |
ZL9006MEVAL1Z | Renesas Electronics Corporation | Digital DC/DC PMBus 6A/10A Power Module Evaluation Board |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H1822
|
Newark | Connector, Rcpt, 6Pos, 1Row, 2.54Mm, Product Range:Sl 70066 Series, Gender:Receptacle, No. Of Positions:6Positions, Pitch Spacing:2.54Mm, For Use With:70058, 71851 Series Female Crimp Terminals, Body Material:Pbt Polyester Rohs Compliant: Yes |Molex 50-57-9006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1780 |
|
$0.3520 / $0.4160 | Buy Now |
DISTI #
57H1822
|
Avnet Americas | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 57H1822) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 1317 Partner Stock |
|
$0.4220 / $0.7850 | Buy Now |
DISTI #
0050579006
|
Avnet Americas | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount Bag - Bulk (Alt: 0050579006) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Bulk | 0 |
|
$0.2220 / $0.2984 | Buy Now |
DISTI #
538-50-57-9006
|
Mouser Electronics | Headers & Wire Housings HSG 6P SINGLE ROW NON-POLARIZED RoHS: Compliant | 3143 |
|
$0.3010 / $0.7100 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
16078 Partner Stock |
|
$0.2591 / $0.3386 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 3390 |
|
$0.5361 / $1.7870 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 37 |
|
$0.7785 / $1.2975 | Buy Now |
|
Quest Components | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 8 |
|
$1.5232 / $1.9040 | Buy Now |
DISTI #
50-57-9006
|
TTI | Headers & Wire Housings HSG 6P SINGLE ROW NON-POLARIZED RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 10 Container: Bulk |
Americas - 3900 In Stock |
|
$0.2990 / $0.3960 | Buy Now |
DISTI #
MX-50-57-9006
|
TME | Connector: wire-wire/PCB, plug, female, SL, 2.54mm, PIN: 6 Min Qty: 1 | 0 |
|
$0.2580 / $0.6800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9006
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9006
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0088; 16-02-0083; 16-02-1111; 16-02-1113; 16-02-1124 | |
Body Breadth | 0.099 inch | |
Body Depth | 0.6 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 50-57-9006. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-57-9006, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3-644329-6 | TE Connectivity | Check for Price | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 50-57-9006 vs 3-644329-6 |
51163-0602 | Molex | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Red Insulator, Receptacle | 50-57-9006 vs 51163-0602 |
22-01-1062 | Molex | $0.1814 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug, | 50-57-9006 vs 22-01-1062 |
644387-6 | TE Connectivity | Check for Price | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 50-57-9006 vs 644387-6 |
69305-006LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug, LEAD FREE | 50-57-9006 vs 69305-006LF |
66414-031 | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal | 50-57-9006 vs 66414-031 |
65980-031LF | Amphenol FCi | Check for Price | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, Plug, LEAD FREE | 50-57-9006 vs 65980-031LF |
644389-6 | TE Connectivity | Check for Price | 6 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, IDC | 50-57-9006 vs 644389-6 |
641190-6 | TE Connectivity | Check for Price | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 50-57-9006 vs 641190-6 |
644329-6 | TE Connectivity | Check for Price | 6 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | 50-57-9006 vs 644329-6 |