-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9003FM/R | Rochester Electronics LLC | 9003 - NAND Gate, TTL | |
9003PC | Rochester Electronics LLC | 9003 - NAND Gate, TTL | |
9003DM/B | Rochester Electronics LLC | 9003 - NAND Gate, TTL, CDIP14 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9845
|
Newark | Sl Crp Hsg A Sr Np 3Ckt Opt A Rohs Compliant: Yes |Molex 50-57-9003 (Alternate Part Number: 800753578173 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4859 |
|
$0.2020 / $0.3570 | Buy Now |
DISTI #
57H1819
|
Newark | Connector, Rcpt, 3Pos, 1Row, 2.54Mm, Product Range:Sl 70066, Gender:Receptacle, No. Of Positions:3Positions, Pitch Spacing:2.54Mm, For Use With:70058, 71851 Crimp Terminals, Connector Type:Plug & Socket Housing, No. Of Rows:1Rows Rohs Compliant: Yes |Molex 50-57-9003 (Alternate Part Number: 800753578173 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1573 |
|
$0.2020 / $0.3500 | Buy Now |
DISTI #
538-50-57-9003
|
Mouser Electronics | Headers & Wire Housings HSG 3P SINGLE ROW NON-POLARIZED RoHS: Compliant | 19272 |
|
$0.1420 / $0.3500 | Buy Now |
|
Bisco Industries | 58 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount SL™ Bag RoHS: Compliant |
21679 Partner Stock |
|
$0.2103 / $0.2642 | Buy Now |
|
Bristol Electronics | 704 |
|
RFQ | ||
|
Quest Components | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 3319 |
|
$0.1313 / $0.3150 | Buy Now |
|
Quest Components | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 1384 |
|
$0.4340 / $1.0850 | Buy Now |
|
Quest Components | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 358 |
|
$0.2625 / $0.5250 | Buy Now |
|
Quest Components | 3 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP | 281 |
|
$0.3000 / $0.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-57-9003
Molex
Buy Now
Datasheet
|
Compare Parts:
50-57-9003
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SL, COMPATIBLE CONTACTS: 16-02-0088; 16-02-0083; 16-02-1111; 16-02-1113; 16-02-1124 | |
Body Breadth | 0.099 inch | |
Body Depth | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 50-57-9003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-57-9003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0050579003 | Molex | $0.2373 | Board Connector, 3 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS AND REACH COMPLIANT | 50-57-9003 vs 0050579003 |