-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
50-37-5033 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H1785
|
Newark | Connector, Rcpt, 3Pos, 1Row, 2.5Mm, Product Range:Mini-Spox 5264, Gender:Receptacle, No. Of Posit... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 34858 |
|
$0.0440 | Buy Now |
DISTI #
57H1785
|
Avnet Americas | Conn Housing RCP 3 POS 2.5mm Crimp ST Bag - Bulk (Alt: 57H1785) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk |
34858 Partner Stock |
|
$0.0880 / $0.1800 | Buy Now |
DISTI #
538-50-37-5033
|
Mouser Electronics | Headers & Wire Housings 2.50 SPOX HSG 3P friction lock RoHS: Compliant | 32175 |
|
$0.0520 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Conn Housing F 3 POS 2.5mm Crimp ST Cable Mount SPOX™ Bag RoHS: Compliant |
203211 Partner Stock |
|
$0.0541 / $0.0592 | Buy Now |
|
Quest Components | HEADER CONNECTOR,CABLE MNT,PLUG,3 CONTACTS,0.098 PITCH | 4756 |
|
$0.0945 / $0.6300 | Buy Now |
|
Quest Components | HEADER CONNECTOR,CABLE MNT,PLUG,3 CONTACTS,0.098 PITCH | 217 |
|
$0.1100 / $0.1760 | Buy Now |
DISTI #
50-37-5033
|
TTI | Headers & Wire Housings 2.50 SPOX HSG 3P friction lock RoHS: Compliant pbFree: Pb-Free Min Qty: 79 Package Multiple: 1 Container: Bulk |
Americas - 66216 In Stock |
|
$0.0520 / $0.0640 | Buy Now |
DISTI #
MX-5264-03
|
TME | Connector: wire-board, plug, female, Mini-SPOX, 2.5mm, PIN: 3, 250V Min Qty: 1 | 22495 |
|
$0.0690 / $0.1290 | Buy Now |
DISTI #
MOL50-37-5033
|
Interstate Connecting Components | 2.5MM LOW PROFILE HOUSING 526403 | 1683 |
|
$0.0587 / $0.0742 | Buy Now |
DISTI #
0050375033
|
Avnet Asia | Conn Housing RCP 3 POS 2.5mm Crimp ST Bag (Alt: 0050375033) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-37-5033
Molex
Buy Now
Datasheet
|
Compare Parts:
50-37-5033
Molex
Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Receptacle,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | SPOX, COMPATIBLE CONTACTS: 08-70-1039; 08-70-1040, LOW PROFILE, SHROUDED | |
Body Breadth | 0.217 inch | |
Body Depth | 0.354 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 17.792 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.098 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | DUAL POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.4734 N |
This table gives cross-reference parts and alternative options found for 50-37-5033. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-37-5033, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M80-89903T6 | Harwin | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Socket | 50-37-5033 vs M80-89903T6 |
22-44-6033 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Green Insulator, Plug, ROHS COMPLIANT | 50-37-5033 vs 22-44-6033 |
22-43-3030 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, White Insulator, Plug, ROHS COMPLIANT | 50-37-5033 vs 22-43-3030 |
22-44-6032 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Red Insulator, Plug, ROHS COMPLIANT | 50-37-5033 vs 22-44-6032 |
22-44-6031 | Molex | Check for Price | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, Yellow Insulator, Plug, ROHS COMPLIANT | 50-37-5033 vs 22-44-6031 |