50-31SNL-XTF
Description: Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,

Overview of 50-31SNL-XTF by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 50-31SNL-XTF by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 50-31SNL-XTF by Cinch Connectivity Solutions

50-31SNL-XTF
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
Samacsys Manufacturer
Cinch Connectivity Solutions
Additional Feature
BIFURCATED CANTILEVER CONTACTS
Body Breadth
0.366 inch
Body Depth
0.594 inch
Body Length
3.357 inch
Body/Shell Style
RECEPTACLE
Connector Type
CARD EDGE CONNECTOR
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Material
BRASS
Contact Pattern
RECTANGULAR
Contact Resistance
20 mΩ
Contact Style
BELLOWED TYPE
DIN Conformance
NO
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYESTER
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
5.08 mm
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Terminal Length
0.146 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
62
UL Flammability Code
94V-0
Want to compare parts?
  1. 50-31SNL-XTF
    Cinch Connectivity Solutions
    Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle,
    VS

Alternate Parts for 50-31SNL-XTF

This table gives cross-reference parts and alternative options found for 50-31SNL-XTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-31SNL-XTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
396-062-540-878 Card Edge Connector EDAC Inc 50-31SNL-XTF vs 396-062-540-878
396-062-522-202 Card Edge Connector EDAC Inc 50-31SNL-XTF vs 396-062-522-202
C8D31DS29B2 Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts 50-31SNL-XTF vs C8D31DS29B2
A8D31DS29C3 Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle Thomas & Betts 50-31SNL-XTF vs A8D31DS29C3
396-062-540-808 Card Edge Connector EDAC Inc 50-31SNL-XTF vs 396-062-540-808
C8D31PF29042 Card Edge Connector, 62 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Receptacle Thomas & Betts 50-31SNL-XTF vs C8D31PF29042
396-062-522-803 Card Edge Connector EDAC Inc 50-31SNL-XTF vs 396-062-522-803
396-062-556-207 Card Edge Connector EDAC Inc 50-31SNL-XTF vs 396-062-556-207
346-062-558-803 Card Edge Connector EDAC Inc 50-31SNL-XTF vs 346-062-558-803
396-062-522-278 Card Edge Connector EDAC Inc 50-31SNL-XTF vs 396-062-522-278

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50-31SNL-XTF by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50-31SNL-XTF by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of 50-31SNL-XTF would you like to use for your alert(s)?
  • Please alert me when 50-31SNL-XTF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50-31SNL-XTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50-31SNL-XTF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50-31SNL-XTF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50-31SNL-XTF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50-31SNL-XTF by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: