-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4446EMS8E#TRPBF | Analog Devices | Hi V Hi Side / L Side N-Ch MOS | |
LTC4446IMS8E#PBF | Analog Devices | Hi V Hi Side / L Side N-Ch MOS | |
LTC4446IMS8E#TRPBF | Analog Devices | Hi V Hi Side / L Side N-Ch MOS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1134
|
Newark | Mf Jr Plug Hsg Sr Freehhg V-0 5Ckt Black |Molex 50-30-4446 RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3710 | Buy Now |
DISTI #
0050304446
|
Avnet Americas | Conn Housing PL 5 POS 4.2mm Crimp ST Panel Mount - Tape and Reel (Alt: 0050304446) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2469 | Buy Now |
DISTI #
538-50-30-4446
|
Mouser Electronics | Headers & Wire Housings MF Jr Plug Hsg SR Fr eeHhg V-0 5Ckt Black RoHS: Compliant | 0 |
|
$0.2900 / $0.2970 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3640 / $0.4040 | Buy Now |
DISTI #
0050304446
|
Avnet Asia | Conn Housing PL 5 POS 4.2mm Crimp ST Panel Mount (Alt: 0050304446) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-30-4446
Molex
Buy Now
Datasheet
|
Compare Parts:
50-30-4446
Molex
Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 0.213 inch | |
Body Depth | 0.941 inch | |
Body Length | 5 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P5 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 14.6784 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |
This table gives cross-reference parts and alternative options found for 50-30-4446. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-30-4446, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5559-05P3-400 | Rectangular Power Connector | Molex | 50-30-4446 vs 5559-05P3-400 |
5559-05P2 | Rectangular Power Connector | Molex | 50-30-4446 vs 5559-05P2 |
39-01-4056 | Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, | Molex | 50-30-4446 vs 39-01-4056 |
50-36-1681 | Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, ROHS AND REACH COMPLIANT | Molex | 50-30-4446 vs 50-36-1681 |
0039014053 | Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Molex | 50-30-4446 vs 0039014053 |
5559-05P2-210 | Rectangular Power Connector | Molex | 50-30-4446 vs 5559-05P2-210 |
39-01-4053 | Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, | Molex | 50-30-4446 vs 39-01-4053 |
0039014056 | Rectangular Power Connector, 5 Contact(s), Male, Crimp Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Molex | 50-30-4446 vs 0039014056 |