-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-104-10L | Coilcraft Inc | General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
UPD78F1041AGK-GAK-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers (Non Promotion), , / | |
ISL71041MRTZ-T7A | Renesas Electronics Corporation | Radiation Tolerant Single-Ended Current Mode PWM Controller |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57H1781
|
Newark | Header Connector, pcb Mount, recept,4 Contacts, pin/Skt,0.198 Pitch, guide Slot |Molex 50-29-1041 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5150 | Buy Now |
|
Onlinecomponents.com | 2.36mm Diameter Standard .093" Pin and Socket Header, Shrouded, 4 Circuits RoHS: Compliant | 0 |
|
$0.4810 / $0.5600 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin/Socket, 0.198 Pitch, Guide Slot | 7 |
|
$0.7838 / $0.9405 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50-29-1041
Molex
Buy Now
Datasheet
|
Compare Parts:
50-29-1041
Molex
Rectangular Power Connector, 4 Contact(s), Female and Male, Solder Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Body Breadth | 0.34 inch | |
Body Depth | 0.42 inch | |
Body Length | 0.97 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE/MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Terminal Pitch | 5.0292 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |