Part Details for 50-29-0058 by Molex
Overview of 50-29-0058 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0058YGK-9EU | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), TFQFP, / | |
UPD780058BGC(A)-XXX-8BT | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / | |
UPD780058GC-XXX-8BT-A | Renesas Electronics Corporation | 8-bit Microcontrollers for VFD Control (Non Promotion), LQFP, / |
Price & Stock for 50-29-0058
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58R1098
|
Newark | Kk 100 Hdr Frlk Vert 10 Ckt Tin |Molex 50-29-0058 RoHS: Not Compliant Min Qty: 2850 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4510 | Buy Now |
DISTI #
538-50-29-0058
|
Mouser Electronics | Headers & Wire Housings KK 100 Hdr FrLk Vert 10 Ckt Tin RoHS: Compliant | 2691 |
|
$0.3820 / $0.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3700 / $0.4100 | Buy Now |
Part Details for 50-29-0058
50-29-0058 CAD Models
50-29-0058 Part Data Attributes
|
50-29-0058
Molex
Buy Now
Datasheet
|
Compare Parts:
50-29-0058
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 50-29-0058
This table gives cross-reference parts and alternative options found for 50-29-0058. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-29-0058, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0705630009 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 50-29-0058 vs 0705630009 |
22-10-3103 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 50-29-0058 vs 22-10-3103 |
8614-00-10-1-Y0-9-317-LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 50-29-0058 vs 8614-00-10-1-Y0-9-317-LF |
68418-610 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50-29-0058 vs 68418-610 |
87827-010HLF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 50-29-0058 vs 87827-010HLF |
78998-810HLF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 50-29-0058 vs 78998-810HLF |
90779-2404 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 50-29-0058 vs 90779-2404 |
91699-902-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 50-29-0058 vs 91699-902-10 |
68771-10 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 50-29-0058 vs 68771-10 |
8614-00-10-1-YO-7-713-LF | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 50-29-0058 vs 8614-00-10-1-YO-7-713-LF |