There are no models available for this part yet.
Overview of 50-22B-10 by Cinch Connectivity Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50-22B-10 by Cinch Connectivity Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69H9347
|
Newark | Edge Connector, pcb Mount, recept,22 Contacts,0.156 Pitch, pc Tail Terminal, hole .125-.137 |Cinch Connectivity Solutions 50-22B-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$24.0900 / $37.2700 | Buy Now | |
DISTI #
538-50-22B-10
|
Mouser Electronics | Standard Card Edge Connectors 22P CARD EDGE CONN SNGL ROW SCKT .156 RoHS: Compliant | 0 |
|
$15.9600 | Order Now | |
Onlinecomponents.com | Conn Card Edge SKT 22 POS 3.96mm Solder ST Thru-Hole RoHS: Compliant |
850 Partner Stock |
|
$17.1300 / $52.6100 | Buy Now | ||
Master Electronics | Conn Card Edge SKT 22 POS 3.96mm Solder ST Thru-Hole RoHS: Compliant |
850 Partner Stock |
|
$17.1300 / $52.6100 | Buy Now |
CAD Models for 50-22B-10 by Cinch Connectivity Solutions
Part Data Attributes for 50-22B-10 by Cinch Connectivity Solutions
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CINCH CONNECTIVITY SOLUTIONS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Cinch Connectivity Solutions
|
Additional Feature
|
VIBRATION RESISTANT
|
Body Breadth
|
0.34 inch
|
Body Depth
|
0.458 inch
|
Body Length
|
4.285 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Finish Termination
|
GOLD (5)
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
6 mΩ
|
Contact Style
|
BELLOWED TYPE
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
1800VAC V
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
4.448 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
GREEN
|
Insulator Material
|
GLASS FILLED POLYESTER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.156 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .125-.137
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
10u inch
|
Rated Current (Signal)
|
5 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.156 inch
|
Terminal Pitch
|
3.9624 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
22
|
Withdrawl Force-Min
|
.278 N
|
Alternate Parts for 50-22B-10
This table gives cross-reference parts and alternative options found for 50-22B-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50-22B-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50-22B-10 | Card Edge Connector, 22 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Green Insulator, Receptacle | Bel Fuse | 50-22B-10 vs 50-22B-10 |