Part Details for 50-22A-20 by Cinch Connectivity Solutions
Overview of 50-22A-20 by Cinch Connectivity Solutions
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50-22A-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29F957
|
Newark | Card Edge Conn, Dual Side, 22Pos, Panel, Card Edge Connector Type:Dual Side, Card Thickness:1.8Mm, No. Of Contacts:22 Contacts, Connector Mounting:Panel Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Rohs Compliant: Yes |Cinch Connectivity Solutions 50-22A-20 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.3400 | Buy Now |
DISTI #
2266-50-22A-20-ND
|
DigiKey | CONN EDGE DUAL FMALE 44POS 0.156 Min Qty: 4 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
457 In Stock |
|
$17.2400 / $18.2600 | Buy Now |
DISTI #
50-22A-20-ND
|
DigiKey | CONN EDGE DUAL FMALE 44POS 0.156 Min Qty: 4 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.7035 | Buy Now |
DISTI #
538-50-22A-20
|
Mouser Electronics | Standard Card Edge Connectors 22P CARD EDGE CONN SNGL ROW SCKT .156 RoHS: Compliant | 755 |
|
$14.5900 / $21.5800 | Buy Now |
|
Onlinecomponents.com | Conn Card Edge SKT 22 POS 3.96mm Solder Lug ST Panel Mount RoHS: Compliant |
457 Partner Stock |
|
$15.4600 / $47.4800 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 22 CONTACT(S), 1 ROW(S), 0.156 INCH PITCH, SOLDER LUG TERMINAL, HOLE .125-.137, GREEN INSULATOR | 32 |
|
$11.1000 / $13.5000 | Buy Now |
|
Quest Components | CARD EDGE CONNECTOR, 22 CONTACT(S), 1 ROW(S), 0.156 INCH PITCH, SOLDER LUG TERMINAL, HOLE .125-.137, GREEN INSULATOR | 36 |
|
$20.5470 / $22.8300 | Buy Now |
DISTI #
Cinch Connector Div. 50-22A-20
|
PEI Genesis | Card Edge Connector 22 Cont | 457 |
|
Buy Now | |
|
Master Electronics | Conn Card Edge SKT 22 POS 3.96mm Solder Lug ST Panel Mount RoHS: Compliant |
457 Partner Stock |
|
$15.4600 / $47.4800 | Buy Now |
Part Details for 50-22A-20
50-22A-20 CAD Models
50-22A-20 Part Data Attributes
|
50-22A-20
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
50-22A-20
Cinch Connectivity Solutions
Card Edge Connector, 22 Contact(s), 1 Row(s), 0.156 inch Pitch, Solder Lug Terminal, Hole .125-.137, Green Insulator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | NONE | |
Body Breadth | 0.34 inch | |
Body Depth | 0.458 inch | |
Body Length | 4.285 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD (5) | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 6 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1800VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .125-.137 | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.25 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 22 | |
Withdrawl Force-Min | .278 N |