There are no models available for this part yet.
Overview of 50-14835 by MCM Electronics / MCM Custom Audio
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT3541AIA2C13310Y148.350000 | SiTime | 1 to 340 MHz, Ultra-Low Jitter, ±20 to ±50 ppm, I2C Programmable Oscillator | |
SiT3821AI-2D3-25EH148.350000 | SiTime | SiT3821 voltage controlled oscillator | |
SiT3372AC-1B3-33NE148.351648 | SiTime | 1 to 220 MHz Ultra-low Jitter Differential VCXO |
Price & Stock for 50-14835 by MCM Electronics / MCM Custom Audio
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
55X0403
|
Newark | A-B Speaker Selector Switch Single Gang Decor Style White, Product Range:- Rohs Compliant: Yes |Mcm Custom Audio 50-14835 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |