Part Details for 50-12-NO-F-BL by Box Enclosures & Assembly Services
Overview of 50-12-NO-F-BL by Box Enclosures & Assembly Services
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50-12-NO-F-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70020107
|
RS | Case, Shell, ABS UL 94 HB, Black, 4.6 in., 1 in., 2.75 in. | Box Enclosures 50-12-NO-F-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8300 / $6.4400 | RFQ |