Part Details for 50-0088-00 by Judco Manufacturing Inc
Overview of 50-0088-00 by Judco Manufacturing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 50-0088-00
50-0088-00 CAD Models
50-0088-00 Part Data Attributes:
|
50-0088-00
Judco Manufacturing Inc
Buy Now
Datasheet
|
Compare Parts:
50-0088-00
Judco Manufacturing Inc
SWITCH PB SPDT 12VDC 300MA BENT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JUDCO MANUFACTURING INC | |
Reach Compliance Code | unknown | |
Actuator Color | BLUE | |
Actuator Length | 0.103 inch | |
Body Breadth | 12 mm | |
Body Color | BLACK | |
Body Height | 7.65 mm | |
Body Length or Diameter | 12 mm | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@12VDC | |
Contact Function | ON-ON-OFF | |
Contact Voltage(DC)-Max | 12 V | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER |