There are no models available for this part yet.
Overview of 50-00602 by Tensility International Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2006-02A-644.5313 | Renesas Electronics Corporation | VCSO Based FEC Clock PLL | |
M2006-02A-669.326T | Renesas Electronics Corporation | VCSO Based FEC Clock PLL | |
M2006-02-644.5313 | Renesas Electronics Corporation | VCSO Based FEC Clock PLL |
Price & Stock for 50-00602 by Tensility International Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
839-1557-ND
|
DigiKey | CONN PLUG MALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
295 In Stock |
|
$2.4134 / $4.4700 | Buy Now | |
Onlinecomponents.com | Connector - 4 pin M5 plug - 5xL14.8mm - gold plated - molding style - solder cup - IP67 RoHS: Compliant | 0 |
|
$2.2600 / $3.4000 | Buy Now |