Part Details for 50-00185 by Tensility International Corp
Overview of 50-00185 by Tensility International Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50-00185
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
839-1236-ND
|
DigiKey | CONN PLUG STEREO 6.35MM RA 3COND Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1401 In Stock |
|
$1.8544 / $3.4300 | Buy Now |
|
Onlinecomponents.com | Connector - audio plug - 6.3 mm - right angle - shielded handle - assembly type | 0 |
|
$1.7400 / $4.9000 | Buy Now |
Part Details for 50-00185
50-00185 CAD Models
50-00185 Part Data Attributes:
|
50-00185
Tensility International Corp
Buy Now
|
Compare Parts:
50-00185
Tensility International Corp
|
Samacsys Manufacturer | Tensility International Corp |