There are no models available for this part yet.
Overview of 50/100MNJ250RDE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 50/100MNJ250RDE by Ohmite Mfg Co
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41M6599
|
Newark | Resistor, 250 Ohm, 50W, Quick Connect, Resistance:250Ohm, Product Range:Metalohm Series, Power Rating:50W, Resistance Tolerance:± 5%, Voltage Rating:-, Resistor Technology:Wirewound, Temperature Coefficient:± 90Ppm/°C Rohs Compliant: Yes |Ohmite 50/100MNJ250RDE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3800 / $15.2100 | Buy Now | |
DISTI #
50/100MNJ250RDE-ND
|
DigiKey | RES CHAS MNT 250 OHM 5% 100W Min Qty: 10 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6790 | Buy Now | |
DISTI #
588-50/100MNJ250RDE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 50W 250 ohms 5% RoHS: Compliant | 0 |
|
$12.7800 / $17.0700 | Order Now | |
DISTI #
70582360
|
RS | 50W 250 OHMS METALOHM 5% NI | Ohmite 50/100MNJ250RDE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7000 / $15.2400 | RFQ | |
Onlinecomponents.com | Res Wirewound 250 Ohm 5% 50W/100W ±90ppm/°C RDL Lug Flange Mount RoHS: Compliant |
17 In Stock |
|
$10.1400 / $12.2900 | Buy Now | ||
DISTI #
51654740
|
Verical | Res Wirewound 250 Ohm 5% 50W/100W ±90ppm/°C RDL Lug Flange Mount RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1448 | Americas - 10 |
|
$13.7280 / $15.9770 | Buy Now | |
Master Electronics | Res Wirewound 250 Ohm 5% 50W/100W ±90ppm/°C RDL Lug Flange Mount RoHS: Compliant |
17 In Stock |
|
$10.1400 / $12.2900 | Buy Now |
CAD Models for 50/100MNJ250RDE by Ohmite Mfg Co
Part Data Attributes for 50/100MNJ250RDE by Ohmite Mfg Co
50/100MNJ250RDE
Ohmite Mfg Co
|
|
---|---|
Samacsys Manufacturer
|
Ohmite
|
Want to compare parts?
-
50/100MNJ250RDEOhmite Mfg CoVS
-