Datasheets
50/100M-F2R100-278 by: Ohmite Mfg Co

Fixed Resistor, Wire Wound, 50W, 2.1ohm, 1% +/-Tol, 180ppm/Cel, Chassis Mount

Part Details for 50/100M-F2R100-278 by Ohmite Mfg Co

Overview of 50/100M-F2R100-278 by Ohmite Mfg Co

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E
ADN4695EBRZ Analog Devices MLVDS Xcvr,FD,100M Type 2 Rx,E
ADN4690EBRZ Analog Devices MLVDS Xcvr,HD,100M Type 1 Rx,E

Part Details for 50/100M-F2R100-278

50/100M-F2R100-278 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

50/100M-F2R100-278 Part Data Attributes

50/100M-F2R100-278 Ohmite Mfg Co
Buy Now Datasheet
Compare Parts:
50/100M-F2R100-278 Ohmite Mfg Co Fixed Resistor, Wire Wound, 50W, 2.1ohm, 1% +/-Tol, 180ppm/Cel, Chassis Mount
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer OHMITE MANUFACTURING CO
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8533.29.00.00
Additional Feature FLAME PROOF, FREE AIR POWER: 50W
Mounting Feature CHASSIS MOUNT
Number of Terminals 2
Operating Temperature-Max 275 °C
Package Height 19.05 mm
Package Length 115.8875 mm
Package Shape RECTANGULAR PACKAGE
Package Style Chassis Mount
Package Width 19.05 mm
Rated Power Dissipation (P) 50 W
Resistance 2.1 Ω
Resistor Type FIXED RESISTOR
Surface Mount NO
Technology WIRE WOUND
Temperature Coefficient 180 ppm/°C
Terminal Shape LUG
Tolerance 1%

Alternate Parts for 50/100M-F2R100-278

This table gives cross-reference parts and alternative options found for 50/100M-F2R100-278. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50/100M-F2R100-278, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
50/100M-F2R100-FE RESISTOR, WIRE WOUND, 50 W, 1 %, 180 ppm, 2.1 ohm, CHASSIS MOUNT, ROHS COMPLIANT Ohmite Mfg Co 50/100M-F2R100-278 vs 50/100M-F2R100-FE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50/100M-F2R100-278 by Ohmite Mfg Co.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50/100M-F2R100-278 by Ohmite Mfg Co

Select Manufacturer
Which Manufacturer of 50/100M-F2R100-278 would you like to use for your alert(s)?
  • Please alert me when 50/100M-F2R100-278 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 50/100M-F2R100-278 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50/100M-F2R100-278 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 50/100M-F2R100-278 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50/100M-F2R100-278.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50/100M-F2R100-278 by Ohmite Mfg Co

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: