There are no models available for this part yet.
Overview of 50/100M-F15000-FE by Ohmite Mfg Co
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E | |
ADN4695EBRZ | Analog Devices | MLVDS Xcvr,FD,100M Type 2 Rx,E | |
ADN4690EBRZ | Analog Devices | MLVDS Xcvr,HD,100M Type 1 Rx,E |
CAD Models for 50/100M-F15000-FE by Ohmite Mfg Co
Part Data Attributes for 50/100M-F15000-FE by Ohmite Mfg Co
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OHMITE MANUFACTURING CO
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
FLAME PROOF, RATED POWER WITH HEAT SINK: 100W
|
Manufacturer Series
|
METALOHM
|
Mounting Feature
|
CHASSIS MOUNT
|
Operating Temperature-Max
|
275 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Rated Power Dissipation (P)
|
50 W
|
Resistance
|
1500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
WIRE WOUND
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Shape
|
LUG
|
Tolerance
|
1%
|