Part Details for 50 50MM by 3M Interconnect
Overview of 50 50MM by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70505001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 50mm Height, White | |
FLBC70506001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 50mm Height, Translucent | |
FLBC70502001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 50mm Height, Clear |
Price & Stock for 50 50MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6461
|
Newark | Tape, Pvc, 30.5M X 50.8Mm, Tape Type:Corrosion Protection, Tape Backing Material:Pvc (Polyvinylchloride), Tape Width - Metric:50Mm, Tape Width - Imperial:1.97", Tape Length - Metric:30M, Tape Length - Imperial:98.43Ft, Tape Rohs Compliant: Na |3M 50 50MM (Alternate Part Number: 00054007106388 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$37.7200 / $47.4300 | Buy Now |