Part Details for 50 100MM by 3M Interconnect
Overview of 50 100MM by 3M Interconnect
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70104001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 100mm Height, Black | |
FLBC70105001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 100mm Height, White | |
FLBC70101001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 100mm Height, Grey |
Price & Stock for 50 100MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AH6459
|
Newark | Tape, Pvc, 30.5M X 101.6Mm, Tape Type:Corrosion Protection, Tape Backing Material:Pvc (Polyvinylchloride), Tape Width - Metric:100Mm, Tape Width - Imperial:3.94", Tape Length - Metric:30M, Tape Length - Imperial:98.43Ft, Tape Rohs Compliant: Na |3M 50 100MM (Alternate Part Number: 00054007106463 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$70.6200 / $81.3600 | Buy Now |
Part Details for 50 100MM
50 100MM CAD Models
50 100MM Part Data Attributes
|
50 100MM
3M Interconnect
Buy Now
|
Compare Parts:
50 100MM
3M Interconnect
|
Samacsys Manufacturer | 3M |