Part Details for 5.82.000.000/0242 by RAFI USA Inc
Overview of 5.82.000.000/0242 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EPL6024-222MEB | Coilcraft Inc | General Purpose Inductor, 2.2uH, 20%, Ferrite-Core, 2524 | |
EPL6024-222ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
EPL6024-222 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 5.82.000.000/0242
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-5.82.000.000/0242-ND
|
DigiKey | KEYCAP Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0502 | Buy Now |
|
Onlinecomponents.com | RS 76 C - Keycap, opaque RoHS: Compliant |
100 In Stock |
|
$1.3900 / $2.0300 | Buy Now |
DISTI #
000000000005553264
|
Sager | Industrial Panel Mount Indicators / Switch Indicators KEYCAP Min Qty: 50 | 0 |
|
$1.5400 / $2.3100 | Buy Now |
|
Master Electronics | RS 76 C - Keycap, opaque RoHS: Compliant |
100 In Stock |
|
$1.3900 / $2.0300 | Buy Now |