Part Details for 5.76.204.114/0400 by RAFI USA Inc
Overview of 5.76.204.114/0400 by RAFI USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
M2040-01-533.3334 | Renesas Electronics Corporation | VCSO Based Frequency Translation PLL with Autoswitch Function | |
M30042040054X0PSAR | Renesas Electronics Corporation | Non-Volatile 4Mb High Performance MRAM, 3.0V |
Price & Stock for 5.76.204.114/0400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1715-5.76.204.114/0400-ND
|
DigiKey | EMRG STOP LABEL 16.3/40MM YELL Min Qty: 1 Lead time: 10 Weeks Container: Bag |
33 In Stock |
|
$5.2876 / $5.9600 | Buy Now |
|
Onlinecomponents.com | Adhesive label yellow, round 16.3 / 40 mm, with legend "NOT-HALT, EMERGENCY STOP, ARRET D´URGENCE, EMERGENZA" RoHS: Compliant |
8 Partner Stock |
|
$5.7000 / $8.5600 | Buy Now |
DISTI #
000000000005553215
|
Sager | Switch Hardware LABEL OPAQUE YELLOW Min Qty: 2 | 0 |
|
$6.0600 / $9.0800 | Buy Now |
|
Master Electronics | Adhesive label yellow, round 16.3 / 40 mm, with legend "NOT-HALT, EMERGENCY STOP, ARRET D´URGENCE, EMERGENZA" RoHS: Compliant |
8 Partner Stock |
|
$5.7000 / $8.5600 | Buy Now |