Part Details for 5.73.012.000/0202 by RAFI GmbH & Co Kg
Overview of 5.73.012.000/0202 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Price & Stock for 5.73.012.000/0202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ4038
|
Newark | Lumotast 75 Diffuser Square Lamp/Rafi |Rafi 5.73.012.000/0202 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1700 / $1.6700 | Buy Now |
DISTI #
61885624
|
Verical | Switch Access Push Button Switch Diffuser RoHS: Compliant Min Qty: 91 Package Multiple: 1 | Americas - 135 |
|
$0.6900 | Buy Now |
DISTI #
5.73.012.00002-0
|
TME | 5.73.012.000/0202 Min Qty: 46 | 135 |
|
$0.9229 / $0.9230 | Buy Now |