Part Details for 5.70.097.026/1001 by RAFI GmbH & Co Kg
Overview of 5.70.097.026/1001 by RAFI GmbH & Co Kg
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDYYYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NDYYYF0001-001M_Group | Amphenol Cables on Demand | Amphenol SF-NDYYYF0001-001M 1m (3.3') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
SF-NDVVYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDVVYF0001-001M 1m (3.3') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (30 AWG) – OSFP to OSFP |
Price & Stock for 5.70.097.026/1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
611-5.70.097.0261001
|
Mouser Electronics | Switch Hardware Beschriftungsbogen "Pfeil n. unten" | 0 |
|
$45.0000 / $50.8300 | Order Now |
DISTI #
72070105
|
RS | Labelling Sheet, C-LAB, Printed, DARK ARROW DOWN Legend, Black Ink, Illuminative | RAFI 5.70.097.026/1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$48.8100 / $54.2400 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$43.4800 | Buy Now |
Part Details for 5.70.097.026/1001
5.70.097.026/1001 CAD Models
5.70.097.026/1001 Part Data Attributes
|
5.70.097.026/1001
RAFI GmbH & Co Kg
Buy Now
|
Compare Parts:
5.70.097.026/1001
RAFI GmbH & Co Kg
|
Samacsys Manufacturer | RAFI |